Infineon BTS50081EKBXUMA1 High Side, High Side Power Control Switch 14-Pin, PG-DSO-14-47 EP

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$5,512.50

(exc. GST)

$6,065.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$2.205$5,512.50-
5000 - 5000$1.984$4,960.0010%
7500 +$1.786$4,465.0019%

*price indicative

RS Stock No.:
258-0747
Mfr. Part No.:
BTS50081EKBXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Control Switch

Power Switch Type

High Side

Power Switch Topology

High Side

Switch On Resistance RdsOn

0.016Ω

Package Type

PG-DSO-14-47 EP

Minimum Supply Voltage

-0.3V

Pin Count

14

Maximum Supply Voltage

28V

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Operating Current

11A

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Series

BTS5008-1EKB

The Infineon smart high-side power switch is a 0.016Ω single channel power switch, embedded in a PG-DSO-14-47 EP, exposed pad package, providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 technology. It is specially designed to drive lamps up to HIDL / H9, as well as LEDs in the harsh automotive environment.

Electrostatic discharge protection

Optimized electromagnetic compatibility

Logic ground independent from load ground

Very low power DMOS leakage current in OFF state

Green product (RoHS compliant)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy