Infineon ISO1I813TXUMA1 High Side, High Side Power Control Switch 36-Pin, PG-DSO-36
- RS Stock No.:
- 260-5877
- Mfr. Part No.:
- ISO1I813TXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$9.96
(exc. GST)
$10.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 647 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.96 | - |
| 10 - 99 | $8.97 | 9% |
| 100 - 249 | $8.08 | 18% |
| 250 - 499 | $7.28 | 26% |
| 500 + | $6.55 | 34% |
*price indicative
- RS Stock No.:
- 260-5877
- Mfr. Part No.:
- ISO1I813TXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side | |
| Product Type | Power Control Switch | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 150mΩ | |
| Number of Outputs | 16 | |
| Package Type | PG-DSO-36 | |
| Maximum Supply Voltage | 6.5V | |
| Pin Count | 36 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 625mA | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | ISO1I813T | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side | ||
Product Type Power Control Switch | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 150mΩ | ||
Number of Outputs 16 | ||
Package Type PG-DSO-36 | ||
Maximum Supply Voltage 6.5V | ||
Pin Count 36 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 625mA | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series ISO1I813T | ||
The Infineon electrically isolated 8 bit data input interface with integrated galvanic isolation 500VAC. The digital averaging of the input signals to suppress interference pulses.
Minimization of power dissipation due to constant current characteristic
Wire-break detection
