Infineon ICE5BR2280BZXKLA1 Low Side, Low Side Power Control Switch
- RS Stock No.:
- 260-1183
- Mfr. Part No.:
- ICE5BR2280BZXKLA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save $564.00
View bulk pricing optionsSubtotal (1 tube of 2000 units)*
$2,814.00
(exc. GST)
$3,096.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 2000 - 2000 | $1.407 | $2,814.00 | - |
| 4000 - 4000 | $1.266 | $2,532.00 | $564.00 |
| 6000 + | $1.14 | $2,280.00 | $1,602.00 |
*price indicative
- RS Stock No.:
- 260-1183
- Mfr. Part No.:
- ICE5BR2280BZXKLA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | Low Side | |
| Product Type | Power Control Switch | |
| Power Switch Topology | Low Side | |
| Switch On Resistance RdsOn | 2.35Ω | |
| Number of Outputs | 1 | |
| Maximum Supply Voltage | 27V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | ICE5BR22 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type Low Side | ||
Product Type Power Control Switch | ||
Power Switch Topology Low Side | ||
Switch On Resistance RdsOn 2.35Ω | ||
Number of Outputs 1 | ||
Maximum Supply Voltage 27V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series ICE5BR22 | ||
The Infineon fixed-frequency integrated power IC (CoolSET) optimized for offline switch-mode power supplies in cascode configuration. The CoolSET package contains two separate chips. One is the controller chip and the other is the 800 V / 950 V CoolMOS chip.
Enhanced Active Burst mode with selectable entry and exit standby power
Digital frequency reduction for better overall system efficiency
Fast start-up achieved with cascode configuration
Related links
- Infineon ICE5BR2280BZXKLA1 Low Side, Low Side Power Control Switch
- Infineon Low Side, Low Side Power Control Switch
- Infineon BTS3080EJXUMA1 Low Side, Low Side Power Control Switch
- Infineon TLE8718SAAUMA4 Low Side, Low Side Power Control Switch
- Infineon BTS3011TEATMA1 Low Side, Low Side Power Control Switch
- Infineon ICE5BR4780BZXKLA1 Low Side, Low Side Power Control Switch
- Infineon ICE5AR2280CZXKLA1 Low Side, Low Side Power Control Switch
- Infineon ICE5BR3995BZXKLA1 Low Side, Low Side Power Control Switch
