Infineon TLE8718SAAUMA4 Low Side, Low Side Power Control Switch
- RS Stock No.:
- 258-4136
- Mfr. Part No.:
- TLE8718SAAUMA4
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$14.82
(exc. GST)
$16.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 755 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.82 | - |
| 10 - 99 | $13.40 | 9% |
| 100 - 249 | $12.77 | 13% |
| 250 - 499 | $11.09 | 25% |
| 500 + | $10.59 | 28% |
*price indicative
- RS Stock No.:
- 258-4136
- Mfr. Part No.:
- TLE8718SAAUMA4
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Control Switch | |
| Power Switch Topology | Low Side | |
| Power Switch Type | Low Side | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 2.2A | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Series | TLE 8718 SA | |
| Automotive Standard | AEC-Q | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Control Switch | ||
Power Switch Topology Low Side | ||
Power Switch Type Low Side | ||
Maximum Operating Temperature 150°C | ||
Operating Current 2.2A | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Series TLE 8718 SA | ||
Automotive Standard AEC-Q | ||
The Infineon smart 18-channel low side switch with micro second bus speed FLEX is equipped with the micro second channel communication interface for high speed control and diagnosis. All channels are protected against over-current/temperature and enhanced with an active clamping circuitry for driving inductive loads. Load status detection is possible over the MSC for short to GND, open load, and short to battery.
Active clamping
Supply voltage monitoring
Efficient power package
Full protection
Full diagnosis
Related links
- Infineon Low Side, Low Side Power Control Switch
- Infineon ICE5BR3995BZXKLA1 Low Side, Low Side Power Control Switch
- Infineon ICE5AR2280CZXKLA1 Low Side, Low Side Power Control Switch
- Infineon BTS3080EJXUMA1 Low Side, Low Side Power Control Switch
- Infineon BTS3011TEATMA1 Low Side, Low Side Power Control Switch
- Infineon ICE5BR4780BZXKLA1 Low Side, Low Side Power Control Switch
- Infineon ICE5BR2280BZXKLA1 Low Side, Low Side Power Control Switch
- Infineon ICE5BR3995CZXKLA1 Low Side, Low Side Power Control Switch
