Infineon ICE5AR2280CZXKLA1 Low Side, Low Side Power Control Switch
- RS Stock No.:
- 260-1182
- Mfr. Part No.:
- ICE5AR2280CZXKLA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-1182
- Mfr. Part No.:
- ICE5AR2280CZXKLA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | Low Side | |
| Product Type | Power Control Switch | |
| Power Switch Type | Low Side | |
| Switch On Resistance RdsOn | 2.13Ω | |
| Number of Outputs | 1 | |
| Maximum Supply Voltage | 27V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | ICE5AR22 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology Low Side | ||
Product Type Power Control Switch | ||
Power Switch Type Low Side | ||
Switch On Resistance RdsOn 2.13Ω | ||
Number of Outputs 1 | ||
Maximum Supply Voltage 27V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series ICE5AR22 | ||
The Infineon fixed-frequency integrated power IC (CoolSET) optimized for offline switch-mode power supplies in cascode configuration. The CoolSET package contains two separate chips. One is the controller chip and the other is the 800 V / 950 V CoolMOS chip.
Enhanced Active Burst mode with selectable entry and exit standby power
Digital frequency reduction for better overall system efficiency
Fast start-up achieved with cascode configuration
Related links
- Infineon Low Side, Low Side Power Control Switch
- Infineon BTS3080EJXUMA1 Low Side, Low Side Power Control Switch
- Infineon TLE8718SAAUMA4 Low Side, Low Side Power Control Switch
- Infineon BTS3011TEATMA1 Low Side, Low Side Power Control Switch
- Infineon ICE5BR4780BZXKLA1 Low Side, Low Side Power Control Switch
- Infineon ICE5BR2280BZXKLA1 Low Side, Low Side Power Control Switch
- Infineon ICE5BR3995BZXKLA1 Low Side, Low Side Power Control Switch
- Infineon ICE5BR3995CZXKLA1 Low Side, Low Side Power Control Switch
