Infineon ICE5BR4780BZXKLA1 Low Side, Low Side Power Control Switch

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 9%

View bulk pricing options

Subtotal (1 tube of 2000 units)*

$2,000.00

(exc. GST)

$2,200.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
2000 - 2000$1.00$2,000.00-
4000 - 4000$0.90$1,800.009%
6000 +$0.81$1,620.0018%

*price indicative

RS Stock No.:
260-1189
Mfr. Part No.:
ICE5BR4780BZXKLA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Control Switch

Power Switch Type

Low Side

Power Switch Topology

Low Side

Switch On Resistance RdsOn

4.85Ω

Number of Outputs

1

Maximum Supply Voltage

27V

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Automotive Standard

No

Series

ICE5BR47

The Infineon fixed-frequency integrated power IC (CoolSET) optimized for offline switch-mode power supplies in cascode configuration. The CoolSET package contains two separate chips. One is the controller chip and the other is the 800 V / 950 V CoolMOS chip.

Enhanced Active Burst mode with selectable entry and exit standby power

Digital frequency reduction for better overall system efficiency

Fast start-up achieved with cascode configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy