Infineon BTS500801TEAAUMA1 High Side, High Side Power Switch IC

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $43.50

View bulk pricing options

Subtotal (1 pack of 2 units)*

$11.44

(exc. GST)

$12.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,708 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 48$5.72$11.44-
50 - 98$4.85$9.70$43.50
100 - 248$4.22$8.44$150.00
250 - 998$4.00$8.00$430.00
1000 +$3.295$6.59$2,425.00

*price indicative

Packaging Options:
RS Stock No.:
258-7738
Mfr. Part No.:
BTS500801TEAAUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Switch IC

Power Switch Topology

High Side

Power Switch Type

High Side

Switch On Resistance RdsOn

16mΩ

Number of Outputs

2

Minimum Supply Voltage

5.50V

Maximum Supply Voltage

30V

Operating Current

10A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

BTS50080-1TEA

Automotive Standard

AEC-Q100

Infineon BTS50080-1TEA Series Power Switch IC, 5.5V Minimum Supply Voltage, 30V Maximum Supply Voltage - BTS500801TEAAUMA1


This power switch IC is a dual-output high-side device designed for automotive power distribution and protected load switching. It operates across a wide supply range starting at 5.5V and tolerates supply levels up to 30V, making it suitable for vehicles and systems with variable voltage. The component is qualified to automotive stress conditions and is intended for use where compact, controlled high-side switching is required.

Features and Benefits:


• 10A current rating provides high-load switching capability
• 16mΩ RdsOn reduces conduction losses and thermal rise
• High-side topology enables simple upstream power control
• Dual outputs support two independent load channels
• 150°C maximum operating temperature permits harsh environments

Applications


• Suitable for automotive power distribution modules
• Ideal for controlled switching of in-vehicle loads
• Used with protected subsystems requiring dual channels
• Can be used for high-voltage accessory switching up to 30V
• Appropriate for designs requiring AEC‑Q100 qualification

What ambient temperature range can it operate within?


It supports operation from -40°C up to 150°C for wide thermal margins.

How many separate outputs does the device provide?


It offers two independent outputs for splitting loads or redundancy.

What level of environmental compliance does it meet?


The component is RoHS compliant, restricting hazardous substances.

Which switching topology is implemented for load control?


It uses a high-side switching topology to place the switch between supply and load.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy