Infineon BTS500801TEAAUMA1 High Side, High Side Power Switch IC
- RS Stock No.:
- 258-7045
- Mfr. Part No.:
- BTS500801TEAAUMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$7,637.50
(exc. GST)
$8,400.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $3.055 | $7,637.50 |
*price indicative
- RS Stock No.:
- 258-7045
- Mfr. Part No.:
- BTS500801TEAAUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 16mΩ | |
| Number of Outputs | 2 | |
| Minimum Supply Voltage | 5.50V | |
| Maximum Supply Voltage | 30V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 10A | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Series | BTS50080-1TEA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 16mΩ | ||
Number of Outputs 2 | ||
Minimum Supply Voltage 5.50V | ||
Maximum Supply Voltage 30V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 10A | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Series BTS50080-1TEA | ||
Infineon BTS50080-1TEA Series Power Switch IC, 5.5V Minimum Supply Voltage, 30V Maximum Supply Voltage - BTS500801TEAAUMA1
This power switch IC is a dual-output high-side device designed for automotive power distribution and protected load switching. It operates across a wide supply range starting at 5.5V and tolerates supply levels up to 30V, making it suitable for vehicles and systems with variable voltage. The component is qualified to automotive stress conditions and is intended for use where compact, controlled high-side switching is required.
Features and Benefits:
• 10A current rating provides high-load switching capability
• 16mΩ RdsOn reduces conduction losses and thermal rise
• High-side topology enables simple upstream power control
• Dual outputs support two independent load channels
• 150°C maximum operating temperature permits harsh environments
• 16mΩ RdsOn reduces conduction losses and thermal rise
• High-side topology enables simple upstream power control
• Dual outputs support two independent load channels
• 150°C maximum operating temperature permits harsh environments
Applications
• Suitable for automotive power distribution modules
• Ideal for controlled switching of in-vehicle loads
• Used with protected subsystems requiring dual channels
• Can be used for high-voltage accessory switching up to 30V
• Appropriate for designs requiring AEC‑Q100 qualification
• Ideal for controlled switching of in-vehicle loads
• Used with protected subsystems requiring dual channels
• Can be used for high-voltage accessory switching up to 30V
• Appropriate for designs requiring AEC‑Q100 qualification
What ambient temperature range can it operate within?
It supports operation from -40°C up to 150°C for wide thermal margins.
How many separate outputs does the device provide?
It offers two independent outputs for splitting loads or redundancy.
What level of environmental compliance does it meet?
The component is RoHS compliant, restricting hazardous substances.
Which switching topology is implemented for load control?
It uses a high-side switching topology to place the switch between supply and load.
Related links
- Infineon BTS500801TEAAUMA1 High Side, High Side Power Switch IC
- Infineon High Side, High Side Power Switch IC
- Infineon BTS50452EKAXUMA1 High Side, High Side Power Switch IC
- Infineon BTS50202EKAXUMA2 High Side, High Side Power Switch IC
- Infineon BTS52004EKAXUMA1 High Side, High Side Power Switch IC
- Infineon BTS51202EKAXUMA1 High Side, High Side Power Switch IC
- STMicroelectronics High Side, High Side Power Switch IC
- STMicroelectronics IPS1025HQ High Side, High Side Power Switch IC
