Infineon BTS51202EKAXUMA1 High Side, High Side Power Switch IC
- RS Stock No.:
- 258-7770
- Mfr. Part No.:
- BTS51202EKAXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $22.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.41
(exc. GST)
$15.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,475 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.882 | $14.41 | - |
| 50 - 95 | $2.432 | $12.16 | $22.50 |
| 100 - 245 | $2.08 | $10.40 | $80.20 |
| 250 - 995 | $1.964 | $9.82 | $229.50 |
| 1000 + | $1.484 | $7.42 | $1,398.00 |
*price indicative
- RS Stock No.:
- 258-7770
- Mfr. Part No.:
- BTS51202EKAXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 240mΩ | |
| Number of Outputs | 6 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 2.5A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Series | BTS5120-2EKA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 240mΩ | ||
Number of Outputs 6 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 2.5A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Series BTS5120-2EKA | ||
The Infineon smart high side power switch is embedded in a PG-DSO-14-40 EP exposed pad package, providing protective functions and diagnosis. The power transistor is built by an N channel vertical power MOSFET with charge pump. The device is integrated in Smart 6 technology. It is specially designed to drive lamps as well as LEDs in the harsh automotive environment.
Two channel device
Very low stand by current
Electrostatic discharge protection
Optimized electromagnetic compatibility
Very low power DMOS leakage current in OFF state
Related links
- Infineon High Side, High Side Power Switch IC
- Infineon BTS50452EKAXUMA1 High Side, High Side Power Switch IC
- Infineon BTS50202EKAXUMA2 High Side, High Side Power Switch IC
- Infineon BTS52004EKAXUMA1 High Side, High Side Power Switch IC
- Infineon BTS50162EKAXUMA1 High Side, High Side Power Switch IC
- Infineon BTS500801TEAAUMA1 High Side, High Side Power Switch IC
- STMicroelectronics High Side, High Side Power Switch IC
- STMicroelectronics IPS1025HQ High Side, High Side Power Switch IC
