Infineon BTS640S2GATMA1 High Side, High Side Power Switch IC 7-Pin
- RS Stock No.:
- 258-7054
- Mfr. Part No.:
- BTS640S2GATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$4,594.00
(exc. GST)
$5,053.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $4.594 | $4,594.00 |
*price indicative
- RS Stock No.:
- 258-7054
- Mfr. Part No.:
- BTS640S2GATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 30mΩ | |
| Interface Type | CMOS | |
| Minimum Supply Voltage | 5V | |
| Pin Count | 7 | |
| Maximum Supply Voltage | 34V | |
| Operating Current | 12.6A | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 30mΩ | ||
Interface Type CMOS | ||
Minimum Supply Voltage 5V | ||
Pin Count 7 | ||
Maximum Supply Voltage 34V | ||
Operating Current 12.6A | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q | ||
The Infineon smart high side power switch is N channel vertical power FET with charge pump, ground referenced CMOS compatible input and diagnostic feedback, proportional sense of load current, monolithically integrated in smart SIPMOS technology. It also provides embedded protective functions and diagnostic functions.
Short circuit protection
Current limitation
Proportional load current sense
CMOS compatible input
Open drain diagnostic output
Thermal shutdown
Related links
- Infineon BTS640S2GATMA1 High Side, High Side Power Switch IC 7-Pin
- Infineon BTS621L1E3128ABUMA1 High Side TO-263
- Infineon High Side 1 TO-263
- Infineon High Side 1 TO-220
- Infineon High Side 1 TO-263
- Infineon BTS500251TADATMA2 High Side 1 TO-263
- Infineon BTS500851TMBAKSA1 High Side PG-TO220-7-11
- Infineon BTS500551TMCATMA1 High Side PG-TO220-7-4
