Infineon BTS500251TADATMA2 High Side 1, High Side Power Switch IC 7-Pin, PG-TO-263-7-10

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$35.30

(exc. GST)

$38.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,945 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$7.06$35.30-
10 - 95$6.932$34.661%
100 - 245$6.81$34.053%
250 - 495$6.688$33.445%
500 +$6.57$32.856%

*price indicative

Packaging Options:
RS Stock No.:
229-1778
Mfr. Part No.:
BTS500251TADATMA2
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Switch IC

Power Switch Topology

High Side

Power Switch Type

High Side

Switch On Resistance RdsOn

5mΩ

Number of Outputs

3

Number of Inputs

1

Mount Type

Surface

Minimum Supply Voltage

-0.3V

Package Type

PG-TO-263-7-10

Maximum Supply Voltage

18V

Pin Count

7

Operating Current

30A

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Width

15mm

Length

10mm

Height

4.4mm

Automotive Standard

AEC

Series

BTS50025

The Infineon smart high side power switch embedded in a PG-TO-263-7-10 package, providing protective functions and diagnosis. It contains Infineon ReverSave functionality. The power transistor is built by a n channel power MOSFET with charge pump. It is specially designed to drive high current loads up to 60 A, for applications like switched battery couplings, power distribution switches, heaters, glow plugs, in the harsh automotive environment.

It is RoHS compliant and AEC qualified

It has low stand by current

It has optimized EMC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy