Infineon BTS621L1E3128ABUMA1 High Side, High Side Power Switch Power Switch IC 7-Pin, TO-263
- RS Stock No.:
- 110-7772
- Mfr. Part No.:
- BTS621L1E3128ABUMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 110-7772
- Mfr. Part No.:
- BTS621L1E3128ABUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side Power Switch | |
| Product Type | Power Switch IC | |
| Pin Count | 7 | |
| Package Type | TO-263 | |
| Height | 4.4 mm | |
| Length | 10 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| Switch On Resistance (Rds(On)) | 200 mΩ | |
| Width | 9.25 mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Power Switch Type High Side Power Switch | ||
Product Type Power Switch IC | ||
Pin Count 7 | ||
Package Type TO-263 | ||
Height 4.4 mm | ||
Length 10 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
Switch On Resistance (Rds(On)) 200 mΩ | ||
Width 9.25 mm | ||
RoHS Status: Exempt
PROFET Smart High-Side Power Switch, Multi-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
Related links
- Infineon High Side 1 TO-263
- Infineon BTS500151TADATMA2 High Side 1 TO-263
- Infineon High Side 1 TO-220
- Infineon BTS500851TMAATMA1 High Side 1 TO-220
- Infineon BTS500551TMAATMA1 High Side 1 TO-220
- Infineon High Side 1 TO-263
- Infineon BTS500251TADATMA2 High Side 1 TO-263
- Infineon BTS500101TADATMA2 High Side 1 TO-263
