Infineon ICE5AR4780BZSXKLA1 Power Switch IC 7-Pin, DIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$3.85

(exc. GST)

$4.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8$1.925$3.85
10 - 18$1.72$3.44
20 - 28$1.62$3.24
30 - 38$1.39$2.78
40 +$1.31$2.62

*price indicative

Packaging Options:
RS Stock No.:
258-0938
Mfr. Part No.:
ICE5AR4780BZSXKLA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Switch IC

Switch On Resistance RdsOn

4.85Ω

Package Type

DIP

Maximum Supply Voltage

24V

Pin Count

7

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Automotive Standard

No

Series

ICE5AR47

The Infineon fixed frequency 700 V/800 V CoolSET is the 5 th generation of fixed frequency integrated power IC optimized for off-line switch mode power supply in cascode configuration. The CoolSET package has 2 separate chips inside; one is controller chip and the other is a 700 V/ 800 V CoolMOS chip. The cascode configuration helps achieve fast start-up. The frequency reduction with soft gate driving and frequency jitter operation offers lower EMI and better efficiency between light load and 50% load. The selectable entry and exit standby power ABM enables flexibility and ultra-low power consumption at standby mode with small and controllable output voltage ripple.

Enhanced Active Burst Mode with selectable entry and exit standby power

Digital frequency reduction for better overall system efficiency

Fast start-up achieved with cascode configuration

DCM and CCM operation with slope compensation

Frequency jitter and soft gate driving for low EMI

Built-in digital soft start

Integrated error amplifier to support direct feedback in non-isolated fly back

Comprehensive protection with VCC over voltage,

VCC under voltage, overload/open loop, over temperature

All protections are in auto restart mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy