Power Integrations LNK606PG Flyback Converter 1, Off Liner Power Switch IC 7-Pin, DIP
- RS Stock No.:
- 123-5393
- Mfr. Part No.:
- LNK606PG
- Brand:
- Power Integrations
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.25
(exc. GST)
$11.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 775 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.05 | $10.25 |
| 25 + | $2.028 | $10.14 |
*price indicative
- RS Stock No.:
- 123-5393
- Mfr. Part No.:
- LNK606PG
- Brand:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Power Switch Topology | Flyback Converter | |
| Product Type | Power Switch IC | |
| Power Switch Type | Off Liner | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Power Rating | 6.1W | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 7 | |
| Maximum Supply Voltage | 700V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 600μA | |
| Length | 9.83mm | |
| Height | 3.68mm | |
| Standards/Approvals | RoHS, EN55022 Class B | |
| Width | 6.6mm | |
| Automotive Standard | No | |
| Series | LinkSwitch-II | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Power Switch Topology Flyback Converter | ||
Product Type Power Switch IC | ||
Power Switch Type Off Liner | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Power Rating 6.1W | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 7 | ||
Maximum Supply Voltage 700V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 600μA | ||
Length 9.83mm | ||
Height 3.68mm | ||
Standards/Approvals RoHS, EN55022 Class B | ||
Width 6.6mm | ||
Automotive Standard No | ||
Series LinkSwitch-II | ||
LinkSwitch-II, Power Integrations
The LinkSwitch-II dramatically simplifies low power CV/CC charger designs by eliminating an optocoupler and secondary control circuitry. The device introduces a revolutionary control technique to provide very tight output voltage and current regulation, compensating for transformer and internal parameter tolerances along with input voltage variations.,
Easily meets all global energy efficiency regulations
No-load consumption <200 mW at 230 VAC and down to below 30 mW with optional external bias
On/Off control provides constant efficiency down to very light loads – ideal for CEC and ENERGY STAR 2.0 regulations
No current sense resistors – maximizes efficiency
AC-DC Converters, Power Integrations
- RS Stock No. 1235393P
- Mfr. Part No. LNK606PG
Each (Supplied in a Tube)
$2.05
- RS Stock No. 1235387
- Mfr. Part No. LNK603PG
Each (In a Pack of 5)
$1.696
- RS Stock No. 1235387P
- Mfr. Part No. LNK603PG
Each (Supplied in a Tube)
$1.696
- RS Stock No. 1465630
- Mfr. Part No. LNK364PN
Each (In a Tube of 50)
$0.986
Related links
- Power Integrations Flyback Converter 1 DIP
- Power Integrations Flyback Converter 1 DIP-C
- Power Integrations LNK603PG Flyback Converter 1 DIP-C
- Power Integrations LNK364PN Flyback Converter 1 DIP-B
- Power Integrations High Side 1 eSIPC
- Power Integrations TOP256EN High Side 1 eSIPC
- Power Integrations TOP255EN High Side 1 eSIPC
- Power Integrations TOP253EN High Side 1 eSIPC










