Infineon BTF3050TEATMA1 Low Side 1, Low Side Power Switch IC 6-Pin, PG-TO252-5
- RS Stock No.:
- 229-1750
- Mfr. Part No.:
- BTF3050TEATMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,657.50
(exc. GST)
$2,922.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7,500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $1.063 | $2,657.50 | - |
| 5000 - 5000 | $1.035 | $2,587.50 | 2% |
| 7500 + | $1.022 | $2,555.00 | 3% |
*price indicative
- RS Stock No.:
- 229-1750
- Mfr. Part No.:
- BTF3050TEATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | Low Side | |
| Switch On Resistance RdsOn | 100mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | PG-TO252-5 | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 6mA | |
| Standards/Approvals | No | |
| Height | 2.3mm | |
| Length | 6.5mm | |
| Width | 9.98mm | |
| Automotive Standard | AEC | |
| Series | BTF3050TE | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Power Switch Type Low Side | ||
Switch On Resistance RdsOn 100mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type PG-TO252-5 | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 6mA | ||
Standards/Approvals No | ||
Height 2.3mm | ||
Length 6.5mm | ||
Width 9.98mm | ||
Automotive Standard AEC | ||
Series BTF3050TE | ||
The Infineon smart low-side power switch provides embedded protective functions. The power transistor is built by a n channel vertical power MOSFET. The device is monolithically integrated. It is automotive qualified and is optimized for 12V automotive and industrial applications. It has very low power DMOS leakage current in OFF state and 3.3 V and 5 V compatible logic inputs.
It is RoHS compliant and AEC qualified
It has digital feedback
Related links
- Infineon BTF3050TEATMA1 Low Side 1 PG-TO252-5
- Infineon Low Side 1 PG-TDSO-8
- Infineon Low Side PG-DSO-20
- Infineon Low Side Power Switch IC 24-Pin, PG-TSDSO-24
- Infineon Low Side Power Switch IC 8-Pin, PG-TDSO-8
- Infineon Low Side Power Switch IC 4-Pin, PG-SOT223-4
- Infineon Low Side Power Switch IC 3-Pin, PG-TO-252
- Infineon Low Side PG-SOT223-4
