Infineon ICE5AR0680AGXUMA1 Power Switch IC 12-Pin, PG-DSO-12
- RS Stock No.:
- 258-0934
- Mfr. Part No.:
- ICE5AR0680AGXUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.33
(exc. GST)
$8.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,390 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $3.665 | $7.33 |
| 10 - 98 | $3.295 | $6.59 |
| 100 - 248 | $3.05 | $6.10 |
| 250 - 498 | $2.65 | $5.30 |
| 500 + | $2.495 | $4.99 |
*price indicative
- RS Stock No.:
- 258-0934
- Mfr. Part No.:
- ICE5AR0680AGXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 0.8Ω | |
| Package Type | PG-DSO-12 | |
| Pin Count | 12 | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC | |
| Series | 5th Generation | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 0.8Ω | ||
Package Type PG-DSO-12 | ||
Pin Count 12 | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC | ||
Series 5th Generation | ||
Automotive Standard No | ||
The Infineon fixed frequency 700 V/800 V CoolSET G is the 5 th generation of fixed frequency integrated power IC optimized for off-line switch mode power supply in cascode configuration. The CoolSET package has 2 separate chips inside; one is controller chip and the other is a 700 V/ 800 V CoolMOS chip. The cascode configuration helps achieve fast start-up. The frequency reduction with soft gate driving and frequency jitter operation offers lower EMI and better efficiency between light load and 50% load. The selectable entry and exit standby power ABM enables flexibility and ultra-low power consumption at standby mode with small and controllable output voltage ripple.
Built-in digital soft-start
Cycle by cycle peak current limitation
Support both DCM and CCM operation with slope compensation
Digital frequency reduction with decreasing load for higher efficiency
Adjustable line input over voltage protection
VCC pin short to ground protection
Increase mid and light load efficiency with digital frequency reduction
High power delivery with slope compensation for CCM operation
