Infineon BTS716GXUMA1 High Side 4, Power Switch Power Switch IC 20-Pin, PG-DSO-20

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$4,175.00

(exc. GST)

$4,592.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$4.175$4,175.00-
2000 - 2000$3.757$3,757.0010%
3000 +$3.382$3,382.0018%

*price indicative

RS Stock No.:
250-0590
Mfr. Part No.:
BTS716GXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

Power Switch

Power Switch Topology

High Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

35mΩ

Number of Outputs

4

Number of Inputs

4

Power Rating

3.60W

Mount Type

Surface

Package Type

PG-DSO-20

Minimum Supply Voltage

5.5V

Pin Count

20

Maximum Supply Voltage

40V

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Operating Current

5.3A

Standards/Approvals

RoHS

Height

2.65mm

Width

7.6mm

Length

12.8mm

Automotive Standard

AEC

Series

BTS716G

Infineon BTS716G Series Power Switch IC, 3.60W Power, 40V Maximum Supply Voltage - BTS716GXUMA1


This power switch IC is a four-channel high-side switch designed for automotive electrical control. It operates from a minimum supply of 5.5V up to a 40V maximum and is provided in a PG-DSO-20 surface-mount package suited to Compact board layouts. The device supports multiple inputs and outputs for system-level switching and is manufactured to meet automotive AEC criteria for use in vehicle environments.

Features and Benefits:


• 35mΩ low Rds(on) reduces conduction losses
• 5.3A operating current enables moderate load driving
• 4 inputs and 4 outputs allow multi-channel load control
• 150°C maximum operating temperature supports thermal resilience
• 20 pins in PG-DSO-20 permit dense surface-mount integration

Applications


• Suitable for automotive load management modules
• Used with vehicle actuators requiring high-side switching
• Ideal for multi-channel power distribution tasks
• Can be used for control of lighting and auxiliary systems
• Used for Compact surface-mount board assemblies

What supply voltage range is required for operation?


It requires at least 5.5V and can accept up to 40V.

How many channels does it provide for system control?


It provides four independent input channels and four corresponding outputs.

What thermal limits should be considered during design?


The device is specified to operate at temperatures up to 150°C.

What mounting style and pin count does it use?


It is supplied as a surface-mount component in a 20-pin PG-DSO-20 package.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy