Infineon BTS716GXUMA1 High Side 4, Power Switch Power Switch IC 20-Pin, PG-DSO-20
- RS Stock No.:
- 250-0591
- Mfr. Part No.:
- BTS716GXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $8.40
View bulk pricing optionsSubtotal (1 unit)*
$8.35
(exc. GST)
$9.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.35 | - |
| 10 - 99 | $7.51 | $8.40 |
| 100 - 249 | $6.76 | $159.00 |
| 250 - 499 | $6.09 | $565.00 |
| 500 + | $5.45 | $1,450.00 |
*price indicative
- RS Stock No.:
- 250-0591
- Mfr. Part No.:
- BTS716GXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Power Switch Type | Power Switch | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 35mΩ | |
| Number of Outputs | 4 | |
| Power Rating | 3.60W | |
| Number of Inputs | 4 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 5.5V | |
| Package Type | PG-DSO-20 | |
| Maximum Supply Voltage | 40V | |
| Pin Count | 20 | |
| Operating Current | 5.3A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 7.6mm | |
| Length | 12.8mm | |
| Standards/Approvals | RoHS | |
| Height | 2.65mm | |
| Series | BTS716G | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Power Switch Type Power Switch | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 35mΩ | ||
Number of Outputs 4 | ||
Power Rating 3.60W | ||
Number of Inputs 4 | ||
Mount Type Surface | ||
Minimum Supply Voltage 5.5V | ||
Package Type PG-DSO-20 | ||
Maximum Supply Voltage 40V | ||
Pin Count 20 | ||
Operating Current 5.3A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 7.6mm | ||
Length 12.8mm | ||
Standards/Approvals RoHS | ||
Height 2.65mm | ||
Series BTS716G | ||
Automotive Standard AEC | ||
Infineon BTS716G Series Power Switch IC, 3.60W Power, 40V Maximum Supply Voltage - BTS716GXUMA1
This power switch IC is a four-channel high-side switch designed for automotive electrical control. It operates from a minimum supply of 5.5V up to a 40V maximum and is provided in a PG-DSO-20 surface-mount package suited to Compact board layouts. The device supports multiple inputs and outputs for system-level switching and is manufactured to meet automotive AEC criteria for use in vehicle environments.
Features and Benefits:
• 35mΩ low Rds(on) reduces conduction losses
• 5.3A operating current enables moderate load driving
• 4 inputs and 4 outputs allow multi-channel load control
• 150°C maximum operating temperature supports thermal resilience
• 20 pins in PG-DSO-20 permit dense surface-mount integration
• 5.3A operating current enables moderate load driving
• 4 inputs and 4 outputs allow multi-channel load control
• 150°C maximum operating temperature supports thermal resilience
• 20 pins in PG-DSO-20 permit dense surface-mount integration
Applications
• Suitable for automotive load management modules
• Used with vehicle actuators requiring high-side switching
• Ideal for multi-channel power distribution tasks
• Can be used for control of lighting and auxiliary systems
• Used for Compact surface-mount board assemblies
• Used with vehicle actuators requiring high-side switching
• Ideal for multi-channel power distribution tasks
• Can be used for control of lighting and auxiliary systems
• Used for Compact surface-mount board assemblies
What supply voltage range is required for operation?
It requires at least 5.5V and can accept up to 40V.
How many channels does it provide for system control?
It provides four independent input channels and four corresponding outputs.
What thermal limits should be considered during design?
The device is specified to operate at temperatures up to 150°C.
What mounting style and pin count does it use?
It is supplied as a surface-mount component in a 20-pin PG-DSO-20 package.
