Infineon BTS70302EPAXUMA1 High Side, High Side Power Control Switch
- RS Stock No.:
- 258-0758
- Mfr. Part No.:
- BTS70302EPAXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save $750.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$3,753.00
(exc. GST)
$4,128.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $1.251 | $3,753.00 | - |
| 6000 - 6000 | $1.126 | $3,378.00 | $750.00 |
| 9000 + | $1.013 | $3,039.00 | $2,142.00 |
*price indicative
- RS Stock No.:
- 258-0758
- Mfr. Part No.:
- BTS70302EPAXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Control Switch | |
| Switch On Resistance RdsOn | 0.006Ω | |
| Number of Outputs | 1 | |
| Minimum Supply Voltage | 3.10V | |
| Maximum Supply Voltage | 28V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 4.50A | |
| Standards/Approvals | RoHS | |
| Series | BTS7030-2EPA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Control Switch | ||
Switch On Resistance RdsOn 0.006Ω | ||
Number of Outputs 1 | ||
Minimum Supply Voltage 3.10V | ||
Maximum Supply Voltage 28V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 4.50A | ||
Standards/Approvals RoHS | ||
Series BTS7030-2EPA | ||
Automotive Standard AEC-Q100 | ||
Infineon BTS7030-2EPA Series Power Control Switch, 3.10V Minimum Supply Voltage, 4.50A Operating Current - BTS70302EPAXUMA1
This power control switch is a single-output high-side device designed for automotive power management. It operates across a wide supply range and is intended for demanding electrical environments where controlled high-side switching is required. The component meets automotive reliability standards and is suitable for installations that need compact, regulated switching with temperature endurance.
Features and Benefits:
• Low conduction loss enhances energy efficiency during operation
• High-side topology enables protected upstream switching
• Single output simplifies load control in vehicle systems
• Withstands high temperatures for sustained performance
• Meets RoHS for restricted-substance considerations
• High-side topology enables protected upstream switching
• Single output simplifies load control in vehicle systems
• Withstands high temperatures for sustained performance
• Meets RoHS for restricted-substance considerations
Applications
• Suitable for controlling automotive lighting circuits
• Ideal for battery-fed accessory switching
• Used for power management in sensor modules
• Can be used for actuators requiring controlled high-side switching
• Ideal for battery-fed accessory switching
• Used for power management in sensor modules
• Can be used for actuators requiring controlled high-side switching
What is the permitted supply voltage range for operation?
The device supports a minimum supply of 3.10V and a maximum supply of 28V.
How much continuous current can it handle safely?
It is rated to carry an operating current of 4.50A for normal use.
What thermal conditions can it tolerate during operation?
The component is specified for operation down to -40°C and up to 150°C.
What is the on-state resistance and why does it matter?
The switch has an RdsOn of 0.006Ω which reduces voltage drop and heating.
Which industry qualification does it conform to for automotive use?
It conforms to the AEC-Q100 automotive qualification.
Related links
- Infineon BTS70302EPAXUMA1 High Side, High Side Power Control Switch
- Infineon High Side, High Side Power Control Switch
- Infineon High Side DSO
- Infineon High Side PG-TSDSO-14
- Infineon BTS500551TMBAKSA1 High Side, High Side Power Control Switch
- Infineon BTS70082EPAXUMA1 High Side, High Side Power Control Switch
- Infineon BTT60101ERAXUMA1 High Side, High Side Power Control Switch
- Infineon BTS722204ESAXUMA1 High Side, High Side Power Control Switch
