Infineon BTT60301ERAXUMA1 High Side, High Side Power Control Switch
- RS Stock No.:
- 258-0774
- Mfr. Part No.:
- BTT60301ERAXUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$7,260.00
(exc. GST)
$7,980.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $2.42 | $7,260.00 |
| 6000 - 6000 | $2.178 | $6,534.00 |
| 9000 + | $1.96 | $5,880.00 |
*price indicative
- RS Stock No.:
- 258-0774
- Mfr. Part No.:
- BTT60301ERAXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Control Switch | |
| Number of Outputs | 1 | |
| Power Rating | 1.60W | |
| Minimum Supply Voltage | 3.80V | |
| Maximum Supply Voltage | 48V | |
| Operating Current | 6A | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Series | BTT6030-1ERA | |
| Automotive Standard | AEC-Q | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Control Switch | ||
Number of Outputs 1 | ||
Power Rating 1.60W | ||
Minimum Supply Voltage 3.80V | ||
Maximum Supply Voltage 48V | ||
Operating Current 6A | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Series BTT6030-1ERA | ||
Automotive Standard AEC-Q | ||
Infineon BTT6030-1ERA Series Power Control Switch, 1.60W Power, 48V Maximum Supply Voltage - BTT60301ERAXUMA1
This power control switch is a single-output high-side device designed for automotive and industrial control tasks. It manages power delivery within a broad supply range and operates across a wide temperature band, enabling use in demanding environments where high-side switching is required. The component is manufactured to meet automotive quality expectations and adheres to common environmental restrictions.
Features and Benefits:
• 6A operating current provides steady load switching performance
• 3.8V minimum supply voltage allows low-voltage system compatibility
• 48V maximum supply voltage supports higher-voltage architectures
• 150°C maximum operating temperature endures elevated thermal stress
• RoHS compliance reduces hazardous-substance concerns in assembly
• 3.8V minimum supply voltage allows low-voltage system compatibility
• 48V maximum supply voltage supports higher-voltage architectures
• 150°C maximum operating temperature endures elevated thermal stress
• RoHS compliance reduces hazardous-substance concerns in assembly
Applications
• Suitable for vehicle subsystem power distribution
• Ideal for high-side switching in control modules
• Used for single-output load management in harsh climates
• Can be used for power sequencing in battery systems
• Ideal for high-side switching in control modules
• Used for single-output load management in harsh climates
• Can be used for power sequencing in battery systems
What operating current should I expect under nominal conditions?
The device is rated for an operating current of 6A which defines continuous switch throughput for typical loads.
How does temperature range affect deployment locations?
With an operating span down to -40°C and up to 150°C it can be placed in locations exposed to very low or high ambient temperatures.
Which supply voltages are supported for system integration?
It accepts supply voltages from 3.8V up to a maximum of 48V, allowing integration with low- and medium-voltage systems.
Is the device suitable for automotive qualification requirements?
It is produced to an automotive AEC‑Q standard intended for vehicle-grade applications.
Related links
- Infineon BTS500551TMBAKSA1 High Side, High Side Power Control Switch
- Infineon BTS722204ESAXUMA1 High Side, High Side Power Control Switch
- Infineon BTT60502ERAXUMA1 High Side, High Side Power Control Switch
- Infineon BTS70802EPAXUMA1 High Side, High Side Power Control Switch
- Infineon BTT62001ENAXUMA1 High Side TDSO
- onsemi Low Side 1 SOT-223
- Texas Instruments Low Side/High Side DSBGA
- Infineon BTT60301ERAXUMA1 High Side, High Side Power Control Switch
