Infineon BTS70041EPZXUMA1 High Side 1 Power Switch IC 14-Pin, PG-TSDSO-14

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$3.48

(exc. GST)

$3.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,902 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.48-
10 - 99$3.1310%
100 - 249$2.8418%
250 - 499$2.5526%
500 +$2.3033%

*price indicative

Packaging Options:
RS Stock No.:
250-0585
Mfr. Part No.:
BTS70041EPZXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Switch IC

Power Switch Topology

High Side

Switch On Resistance RdsOn

4.4mΩ

Number of Outputs

5

Number of Inputs

1

Mount Type

Surface

Package Type

PG-TSDSO-14

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

28V

Pin Count

14

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Operating Current

15A

Standards/Approvals

RoHS

Height

1.15mm

Length

4.9mm

Width

3.9mm

Series

BTS7004-1EPZ

Automotive Standard

AEC-Q100

The Infineon makes this smart high-side power switch, providing protection functions and diagnosis. It offers an absolute and dynamic temperature limitation with controlled reactivation. It has overcurrent protection (tripping) with intelligent latch, under voltage shutdown and overvoltage protection with external components. It is suitable for powertrain systems such as transmission applications.

Suitable for driving 15 A resistive, inductive and capacitive loads

Replaces electromechanical relays, fuses and discrete circuits

Suitable for driving glow plug, heating loads, DC motor and for power distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy