Infineon BTS70402EPAXUMA1 High Side 2 Power Switch IC 14-Pin, PG-TSDSO-14

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$4.49

(exc. GST)

$4.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,666 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$2.245$4.49-
10 - 98$2.02$4.0410%
100 - 248$1.815$3.6319%
250 - 498$1.64$3.2826%
500 +$1.485$2.9733%

*price indicative

Packaging Options:
RS Stock No.:
250-0587
Mfr. Part No.:
BTS70402EPAXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Switch IC

Power Switch Topology

High Side

Switch On Resistance RdsOn

36mΩ

Number of Outputs

5

Number of Inputs

2

Mount Type

Surface

Minimum Supply Voltage

3.10V

Package Type

PG-TSDSO-14

Pin Count

14

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

Operating Current

3.5A

Maximum Operating Temperature

150°C

Length

4.9mm

Width

3.9mm

Height

1.15mm

Standards/Approvals

RoHS

Series

BTS7040-2EPA

Automotive Standard

AEC-Q100

Infineon BTS7040-2EPA Series Power Switch IC, 3.10V Minimum Supply Voltage, 3.5A Operating Current - BTS70402EPAXUMA1


This power switch IC is a high-side switching device designed for automotive and industrial control applications. It integrates dual inputs and five controlled outputs to manage multiple loads from a single supply. The component operates across a wide temperature span and is intended for surface mounting on Compact assemblies where a multi-output, high-side switching topology is required.

Features and Benefits:


• 36mΩ RdsOn reduces conduction losses and improves efficiency
• 3.5A continuous current capability supports moderate load currents
• 28V maximum supply voltage enables use on high-voltage systems
• Dual-input arrangement allows independent control of outputs
• AEC-Q100 qualification ensures suitability for automotive environments

Applications


• Suitable for distributed load switching in vehicle harnesses
• Ideal for controlling multiple lighting circuits in automotive systems
• Used with battery-fed subsystems in transportation electronics
• Can be used for power distribution in Compact electronic modules
• Suitable for modular control units requiring surface-mount components

What package type does it use and how does that affect PCB layout?


It is supplied in a PG-TSDSO-14 package which requires a 14-pin surface-mount footprint and attention to thermal pad routing for heat dissipation.

What environmental temperature range can it tolerate during operation?


It functions from -40°C up to 150°C, supporting operation in both cold-start and high-thermal conditions.

How many outputs can be driven independently and how are inputs arranged?


The device provides five outputs controlled via two separate inputs, enabling grouped or independent switching schemes.

What regulatory or material standard is met for manufacturing restrictions?


The component is RoHS-compliant, indicating restriction of certain hazardous substances in its construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy