Toshiba TBD62083AFNG(Z,EL) Power Switch IC 18-Pin, SSOP18
- RS Stock No.:
- 236-3588
- Mfr. Part No.:
- TBD62083AFNG(Z,EL)
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$2,700.00
(exc. GST)
$2,960.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,000 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $1.35 | $2,700.00 |
| 10000 + | $1.215 | $2,430.00 |
*price indicative
- RS Stock No.:
- 236-3588
- Mfr. Part No.:
- TBD62083AFNG(Z,EL)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 3.25Ω | |
| Package Type | SSOP18 | |
| Maximum Supply Voltage | 17V | |
| Pin Count | 18 | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 500mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | TBD6208 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 3.25Ω | ||
Package Type SSOP18 | ||
Maximum Supply Voltage 17V | ||
Pin Count 18 | ||
Minimum Operating Temperature -40°C | ||
Operating Current 500mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series TBD6208 | ||
The Toshiba TB62083A series DMOS transistor array with 8 circuits. It has a clamp diode for switching inductive loads built-in in each output.
High voltage
High current
Related links
- Toshiba TBD62083AFNG(Z SSOP18
- Toshiba TBD62783AFG(Z SSOP18
- Toshiba TBD62083AFNG(Z) 8 Power Switch IC 18-Pin, SSOP
- Toshiba TBD62003AFNG(Z SSOP
- Toshiba 8 Power Switch IC 18-Pin, SSOP
- Toshiba TBD62083AFG(Z High Side Power Switch IC 18-Pin, SOP
- Toshiba TBD62783APG(Z PDIP-18
- Toshiba TBD62084AFG(Z) 8 Power Switch IC 18-Pin, SOP
