Toshiba TBD62084AFG(Z) 8 Power Switch IC 18-Pin, SOP

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.06

(exc. GST)

$7.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 11 November 2026
  • Plus 60 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$1.412$7.06-
10 - 20$1.372$6.862%
25 +$1.334$6.675%

*price indicative

RS Stock No.:
174-4114
Mfr. Part No.:
TBD62084AFG(Z)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Power Switch IC

Switch On Resistance RdsOn

3.25Ω

Number of Outputs

8

Number of Inputs

8

Power Rating

1.47W

Mount Type

Surface

Package Type

SOP

Minimum Supply Voltage

500mV

Pin Count

18

Maximum Supply Voltage

25V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Operating Current

500μA

Standards/Approvals

No

Series

TBD62084A

Automotive Standard

No

COO (Country of Origin):
JP
TB62083A series and TB62084A series are DMOS transistor array with 8 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use

8 circuits built-in

High voltage : VOUT = 50 V (MAX)

High current : IOUT = 500 mA/ch (MAX)

Input voltage(output on) : TBD62083A series 2.5 V (MIN)

TBD62084A series 7.0 V (MIN)

Input voltage(output off) : TBD62083A series 0.6 V (MAX)

TBD62084A series 1.0 V (MAX)

Package : PG type P-DIP18-300-2.54-001

FG type SOP18-P-375-1.27

FNG type SSOP18-P-225-0.65

FWG type P-SOP18-0812-1.27-001

  • RS Stock No. 1744104
  • Mfr. Part No. TBD62783AFG(Z)
Each (In a Pack of 5)
$2.928
  • RS Stock No. 1744107
  • Mfr. Part No. TBD62783AFNG(Z)
Each (In a Pack of 5)
$3.58
  • RS Stock No. 1744051
  • Mfr. Part No. TBD62083AFNG(Z)
Each (In a Tube of 60)
$1.894
  • RS Stock No. 1744108
  • Mfr. Part No. TBD62083AFWG(Z,EHZ
Each (In a Pack of 10)
$2.261

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy