STMicroelectronics VND5T050AKTR-E High Side, High Side Power Switch IC 24-Pin, PowerSSO-24
- RS Stock No.:
- 233-3119
- Mfr. Part No.:
- VND5T050AKTR-E
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.35
(exc. GST)
$6.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 67 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.35 |
| 10 - 99 | $6.26 |
| 100 - 249 | $6.16 |
| 250 - 499 | $6.07 |
| 500 + | $5.98 |
*price indicative
- RS Stock No.:
- 233-3119
- Mfr. Part No.:
- VND5T050AKTR-E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Number of Outputs | 2 | |
| Mount Type | Surface | |
| Package Type | PowerSSO-24 | |
| Maximum Supply Voltage | 58V | |
| Pin Count | 24 | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 34A | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Number of Outputs 2 | ||
Mount Type Surface | ||
Package Type PowerSSO-24 | ||
Maximum Supply Voltage 58V | ||
Pin Count 24 | ||
Maximum Operating Temperature 125°C | ||
Operating Current 34A | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics VND5T050AK-E is a monolithic device made using STMicroelectronics®VIPower®technology, intended for driving resistive or inductive loads with one side connected to ground. Active VCCpin voltage clamp protects the device against low energy spikes. This device integrates an analog current sense which delivers a current proportional to the load current. Fault conditions such as overload, over temperature or short to VCCare reported via the current sense pin. Output current limitation protects the device in overload condition. The device will latch off in case of overload or thermal shutdown. The device is reset by a low level pass on the fault reset standby pin.
Very low standby current
3.0 V CMOS compatible input
Optimized electromagnetic emission
Very low electromagnetic susceptibility
Compliance with European directive 2002/95/EC
Fault reset standby pin (FR_Stby)
Related links
- STMicroelectronics High Side PowerSSO-24
- STMicroelectronics High Side 8 PowerSSO-24
- STMicroelectronics IPS2050HTR High Side PowerSSO-24
- STMicroelectronics IPS1025HTR High Side Power Switch IC 24-Pin, PowerSSO-24
- STMicroelectronics VNI4140KTR High Side 8 PowerSSO-24
- STMicroelectronics IPS1025HTR-32 High Side Power Switch IC 24-Pin, PowerSSO-24
- STMicroelectronics High Side Power Switch IC 24-Pin, PowerSSO-24
- STMicroelectronics VNI4140K High Side 8 PowerSSO-24
