STMicroelectronics VNI4140KTR High Side 8, High Side Power Switch IC 24-Pin, PowerSSO-24
- RS Stock No.:
- 151-502
- Mfr. Part No.:
- VNI4140KTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$5,687.00
(exc. GST)
$6,256.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $5.687 | $5,687.00 |
*price indicative
- RS Stock No.:
- 151-502
- Mfr. Part No.:
- VNI4140KTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Number of Outputs | 4 | |
| Number of Inputs | 8 | |
| Mount Type | Surface | |
| Package Type | PowerSSO-24 | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 36V | |
| Operating Current | 1A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 6mm | |
| Length | 8mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Number of Outputs 4 | ||
Number of Inputs 8 | ||
Mount Type Surface | ||
Package Type PowerSSO-24 | ||
Pin Count 24 | ||
Maximum Supply Voltage 36V | ||
Operating Current 1A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 6mm | ||
Length 8mm | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The STMicroelectronics solid state relay, it is a monolithic device designed using VIPower technology. In overload conditions, channel turns OFF and ON automatically to maintain the junction temperature between TTSD and TR. If the case temperature reaches TCSD, the overloaded channel is turned OFF and restarts only when case temperature decreases down to TCR. In order to avoid high-peak current from the supply, when more than one channel is overloaded the TCSD restart is not simultaneous. Non overloaded channels continue to operate normally.
Shorted load protections
Junction over temperature protection
Case over temperature protection for thermal independence of the channels
- RS Stock No. 0151503
- Mfr. Part No. VNI4140KTR
1 Tape of 1
$8.41
- RS Stock No. 0151506P
- Mfr. Part No. VNI4140KTR-32
Each (Supplied on a Reel)
$8.16
- RS Stock No. 0151506
- Mfr. Part No. VNI4140KTR-32
1 Tape of 1
$8.16
- RS Stock No. 0151501
- Mfr. Part No. VNI4140K
Each
$7.68
Related links
- STMicroelectronics VNI4140KTR High Side 8 PowerSSO-24
- STMicroelectronics VNI4140KTR-32 High Side 8 PowerSSO-24
- STMicroelectronics High Side 8 PowerSSO-24
- STMicroelectronics VNI4140K High Side 8 PowerSSO-24
- STMicroelectronics High Side PowerSSO-24
- STMicroelectronics IPS2050HTR High Side PowerSSO-24
- STMicroelectronics VND5T050AKTR-E High Side PowerSSO-24
- STMicroelectronics IPS1025HTR High Side Power Switch IC 24-Pin, PowerSSO-24











