STMicroelectronics VNI4140K High Side 8, High Side Power Switch IC 24-Pin, PowerSSO-24
- RS Stock No.:
- 151-501
- Mfr. Part No.:
- VNI4140K
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.68
(exc. GST)
$8.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,187 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $7.68 |
| 10 - 99 | $6.92 |
| 100 + | $6.40 |
*price indicative
- RS Stock No.:
- 151-501
- Mfr. Part No.:
- VNI4140K
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Number of Outputs | 4 | |
| Number of Inputs | 8 | |
| Mount Type | Surface | |
| Package Type | PowerSSO-24 | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 600mA | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Length | 8mm | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Number of Outputs 4 | ||
Number of Inputs 8 | ||
Mount Type Surface | ||
Package Type PowerSSO-24 | ||
Pin Count 24 | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 600mA | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Length 8mm | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The STMicroelectronics solid state relay, it is a monolithic device designed using VIPower technology. In overload conditions, channel turns OFF and ON automatically to maintain the junction temperature between TTSD and TR. If the case temperature reaches TCSD, the overloaded channel is turned OFF and restarts only when case temperature decreases down to TCR. In order to avoid high-peak current from the supply, when more than one channel is overloaded the TCSD restart is not simultaneous. Non overloaded channels continue to operate normally.
Shorted load protections
Junction over temperature protection
Case over temperature protection for thermal independence of the channels
Related links
- STMicroelectronics VNI4140K High Side 8 PowerSSO-24
- STMicroelectronics VNI4140KTR High Side 8 PowerSSO-24
- STMicroelectronics VNI4140KTR-32 High Side 8 PowerSSO-24
- STMicroelectronics High Side PowerSSO-24
- STMicroelectronics High Side Power Switch IC 24-Pin, PowerSSO-24
- STMicroelectronics IPS2050HTR High Side PowerSSO-24
- STMicroelectronics VND5T050AKTR-E High Side PowerSSO-24
- STMicroelectronics IPS1025HTR High Side Power Switch IC 24-Pin, PowerSSO-24
