STMicroelectronics VND5T050AKTR-E High Side, High Side Power Switch IC 24-Pin, PowerSSO-24

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$4,915.00

(exc. GST)

$5,406.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$4.915$4,915.00-
2000 - 2000$4.817$4,817.001%
3000 +$4.721$4,721.003%

*price indicative

RS Stock No.:
233-3118
Mfr. Part No.:
VND5T050AKTR-E
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Switch Topology

High Side

Power Switch Type

High Side

Product Type

Power Switch IC

Number of Outputs

2

Mount Type

Surface

Package Type

PowerSSO-24

Maximum Supply Voltage

58V

Pin Count

24

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Operating Current

34A

Standards/Approvals

RoHS

Automotive Standard

No

The STMicroelectronics VND5T050AK-E is a monolithic device made using STMicroelectronics®VIPower®technology, intended for driving resistive or inductive loads with one side connected to ground. Active VCCpin voltage clamp protects the device against low energy spikes. This device integrates an analog current sense which delivers a current proportional to the load current. Fault conditions such as overload, over temperature or short to VCCare reported via the current sense pin. Output current limitation protects the device in overload condition. The device will latch off in case of overload or thermal shutdown. The device is reset by a low level pass on the fault reset standby pin.

Very low standby current

3.0 V CMOS compatible input

Optimized electromagnetic emission

Very low electromagnetic susceptibility

Compliance with European directive 2002/95/EC

Fault reset standby pin (FR_Stby)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy