STMicroelectronics IPS2050HTR-32 High Side, High Side Power Switch IC 24-Pin, PowerSSO-24
- RS Stock No.:
- 239-5526
- Mfr. Part No.:
- IPS2050HTR-32
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$18.71
(exc. GST)
$20.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 924 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $9.355 | $18.71 | - |
| 10 - 98 | $9.175 | $18.35 | 1% |
| 100 - 248 | $8.99 | $17.98 | 3% |
| 250 - 498 | $8.81 | $17.62 | 5% |
| 500 + | $8.635 | $17.27 | 7% |
*price indicative
- RS Stock No.:
- 239-5526
- Mfr. Part No.:
- IPS2050HTR-32
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 30mΩ | |
| Number of Outputs | 16 | |
| Mount Type | Surface | |
| Package Type | PowerSSO-24 | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 60V | |
| Pin Count | 24 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 5.6A | |
| Height | 2.47mm | |
| Length | 10.5mm | |
| Width | 7.6mm | |
| Standards/Approvals | IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-2 | |
| Automotive Standard | No | |
| Series | IPS2050H | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 30mΩ | ||
Number of Outputs 16 | ||
Mount Type Surface | ||
Package Type PowerSSO-24 | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 60V | ||
Pin Count 24 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 5.6A | ||
Height 2.47mm | ||
Length 10.5mm | ||
Width 7.6mm | ||
Standards/Approvals IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-2 | ||
Automotive Standard No | ||
Series IPS2050H | ||
Related links
- STMicroelectronics High Side PowerSSO-24
- STMicroelectronics IPS2050HTR High Side PowerSSO-24
- STMicroelectronics IPS1025HTR-32 High Side Power Switch IC 24-Pin, PowerSSO-24
- STMicroelectronics VNI4140KTR-32 High Side 8 PowerSSO-24
- STMicroelectronics High Side Power Switch IC 24-Pin, PowerSSO-24
- STMicroelectronics High Side 8 PowerSSO-24
- STMicroelectronics VND5T050AKTR-E High Side PowerSSO-24
- STMicroelectronics IPS1025HTR High Side Power Switch IC 24-Pin, PowerSSO-24
