Amphenol Advanced Sensors T6713-6H Carbon Dioxide Environmental Sensor for Co2 Hvac Transmitters, Air Conditioner,
- RS Stock No.:
- 257-9566
- Mfr. Part No.:
- T6713-6H
- Brand:
- Amphenol Advanced Sensors
This image is representative of the product range
Add 5 more to save $28.75
View bulk pricing optionsSubtotal (1 unit)*
$114.93
(exc. GST)
$126.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 06 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $114.93 | - |
| 5 - 9 | $109.18 | $28.75 |
| 10 - 19 | $102.57 | $123.60 |
| 20 - 49 | $91.69 | $464.80 |
| 50 + | $89.89 | $1,252.00 |
*price indicative
- RS Stock No.:
- 257-9566
- Mfr. Part No.:
- T6713-6H
- Brand:
- Amphenol Advanced Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Gases Detected | Carbon Dioxide | |
| Product Type | Environmental Sensor | |
| Accuracy | ±3 % | |
| Response Time | 3ms | |
| Application | Co2 Hvac Transmitters, Air Conditioner, Handheld Meter, Air to Air Heat Exchangers | |
| Sub Type | Sensor | |
| Minimum Supply Voltage | 4.5V | |
| Power Source | 4.5 to 5.5 V dc | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 60°C | |
| Width | 15.6mm | |
| Series | T6713 | |
| Standards/Approvals | No | |
| Length | 1.18mm | |
| Height | 0.34in | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Gases Detected Carbon Dioxide | ||
Product Type Environmental Sensor | ||
Accuracy ±3 % | ||
Response Time 3ms | ||
Application Co2 Hvac Transmitters, Air Conditioner, Handheld Meter, Air to Air Heat Exchangers | ||
Sub Type Sensor | ||
Minimum Supply Voltage 4.5V | ||
Power Source 4.5 to 5.5 V dc | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -10°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 60°C | ||
Width 15.6mm | ||
Series T6713 | ||
Standards/Approvals No | ||
Length 1.18mm | ||
Height 0.34in | ||
Automotive Standard No | ||
Related links
- Amphenol Advanced Sensors T6713-6H Carbon Dioxide Environmental Sensor for Co2 Hvac Transmitters
- Amphenol Advanced Sensors Carbon Dioxide Environmental Sensor for Self-Contained Ventilation System Control, Air Heat
- Amphenol Advanced Sensors Carbon Dioxide Environmental Sensor for Air Heat Exchanger Volume Control Residential
- Amphenol Advanced Sensors T3022-1-5K-5 Carbon Dioxide Air Quality Sensor for Self-Contained Ventilation System Control,
- Amphenol Advanced Sensors T3022-1-5K-5-1 Carbon Dioxide Environmental Sensor for Air Heat Exchanger Volume Control,
- Amphenol Advanced Sensors T6615-50K Carbon Dioxide Air Quality Sensor for Automotive Temperature Sensing
- Amphenol Advanced Sensors T3022-1-5K-1-MX Carbon Dioxide Environmental Sensor for Self-Contained Ventilation System
- SGX Sensors Carbon Dioxide Pyroelectric Infrared Sensor for Air Quality Monitors
