STMicroelectronics VN9E30FTR High Side, High Side Power Switch IC 32-Pin, QFN 6 x 6
- RS Stock No.:
- 285-635
- Mfr. Part No.:
- VN9E30FTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.66
(exc. GST)
$7.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 25 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.66 |
| 10 - 99 | $6.01 |
| 100 + | $5.55 |
*price indicative
- RS Stock No.:
- 285-635
- Mfr. Part No.:
- VN9E30FTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Number of Outputs | 6 | |
| Power Rating | 4.06W | |
| Interface Type | SPI | |
| Package Type | QFN 6 x 6 | |
| Pin Count | 32 | |
| Maximum Supply Voltage | 28V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -60°C | |
| Operating Current | 35A | |
| Standards/Approvals | IEC/EN 60947-7-1, IEC/EN 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Number of Outputs 6 | ||
Power Rating 4.06W | ||
Interface Type SPI | ||
Package Type QFN 6 x 6 | ||
Pin Count 32 | ||
Maximum Supply Voltage 28V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -60°C | ||
Operating Current 35A | ||
Standards/Approvals IEC/EN 60947-7-1, IEC/EN 2 | ||
Automotive Standard No | ||
The STMicroelectronics VN9E30F is a device made using STMicroelectronics VIPower technology. It is intended for driving resistive or inductive loads directly connected to ground. The device is protected against voltage transient on the VCC pin (see ISO7637 transient compatibility table). Programming, control and diagnostics are implemented via the SPI bus. A digital current sense feedback for each channel is provided through an integrated 10-bit ADC with 0.1% of FSR. Dedicated trimming bits allow to adjust the ADC reference current. The device detects open-load in OFF-state conditions. Real time diagnostics is available through the SPI bus (open-load, output short to VCC, over temperature, communication error, power limitation or latch off). Output current limitation protects the device in an overload condition.
Integrated PWM engine with independent phase shift and frequency generation for each channel
Integrated 10 bit ADC for digital current sense
Programmable bulb or LED mode for all channels
Advanced limp home functions for robust fail safe system
Very low electromagnetic susceptibility
Control through direct inputs and/or SPI
Compliant with European directive 2002 or 95 or EC
Synchronous diagnostics of overload and short to GND and output shorted to VCC and OFF state open load events
Programmable case over temperature warning
Two level load current limitation
Self limiting of fast thermal transients
