Infineon BTS70121EPAXUMA1 High Side 1, High Side Power Switch IC 14-Pin, PG-TSDSO-14
- RS Stock No.:
- 223-8491
- Mfr. Part No.:
- BTS70121EPAXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.95
(exc. GST)
$18.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11,260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.695 | $16.95 | - |
| 20 - 90 | $1.644 | $16.44 | 3% |
| 100 - 240 | $1.595 | $15.95 | 5% |
| 250 - 490 | $1.547 | $15.47 | 8% |
| 500 + | $1.499 | $14.99 | 11% |
*price indicative
- RS Stock No.:
- 223-8491
- Mfr. Part No.:
- BTS70121EPAXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 21.5mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | PG-TSDSO-14 | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 28V | |
| Operating Current | 4mA | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Height | 1.15mm | |
| Length | 4.9mm | |
| Series | PROFET | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 21.5mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Package Type PG-TSDSO-14 | ||
Pin Count 14 | ||
Maximum Supply Voltage 28V | ||
Operating Current 4mA | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Width 6mm | ||
Height 1.15mm | ||
Length 4.9mm | ||
Series PROFET | ||
Automotive Standard AEC | ||
The Infineon BTS7012 series is a smart high-side power switch, providing protection functions and diagnosis. The device is integrated in SMART7 technology. It is suitable for resistive, inductive and capacitive load. It provides absolute and dynamic temperature limitation with controlled restart and over current protection with intelligent restart control.
High-side switch with diagnosis and embedded protection
Part of PROFET™+2 12V family
Rever save for low power dissipation in reverse polarity
Switch ON capability while inverse current condition
Green Product
Qualified in accordance with AEC Q100 grade 1
Related links
- Infineon High Side 1 PG-TSDSO-14
- Infineon High Side PG-TSDSO-14
- Infineon High Side 2 PG-TSDSO-14
- Infineon BTG70501EPLXUMA1 High Side PG-TSDSO-14
- Infineon BTS70081EPAXUMA1 High Side 1 PG-TSDSO-14
- Infineon BTS71202EPAXUMA1 High Side 2 PG-TSDSO-14
- Infineon BTS70401EPAXUMA1 High Side 1 PG-TSDSO-14
- Infineon BTS70101EPAXUMA1 High Side PG-TSDSO-14
