Infineon BTS70101EPAXUMA1 High Side, High Side Power Switch IC 14-Pin, PG-TSDSO-14
- RS Stock No.:
- 244-2885
- Mfr. Part No.:
- BTS70101EPAXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$4.57
(exc. GST)
$5.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17,490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $2.285 | $4.57 | - |
| 10 - 98 | $2.235 | $4.47 | 2% |
| 100 - 248 | $2.18 | $4.36 | 4% |
| 250 - 498 | $2.13 | $4.26 | 6% |
| 500 + | $2.08 | $4.16 | 8% |
*price indicative
- RS Stock No.:
- 244-2885
- Mfr. Part No.:
- BTS70101EPAXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 19.5mΩ | |
| Number of Outputs | 3 | |
| Interface Type | Wire | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | PG-TSDSO-14 | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 28V | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 4mA | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Length | 4.9mm | |
| Height | 950μm | |
| Width | 3.9mm | |
| Series | BTS7010-1EPA | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 19.5mΩ | ||
Number of Outputs 3 | ||
Interface Type Wire | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Package Type PG-TSDSO-14 | ||
Pin Count 14 | ||
Maximum Supply Voltage 28V | ||
Maximum Operating Temperature 150°C | ||
Operating Current 4mA | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Length 4.9mm | ||
Height 950μm | ||
Width 3.9mm | ||
Series BTS7010-1EPA | ||
Automotive Standard AEC | ||
The Infineon BTS70101EPAXUMA1 suitable for resistive, inductive and capacitive loads. Its replaces electromechanical relays, fuses and discrete circuits also Driving capability suitable for 9 A loads and high inrush current loads such as H7 55W / Xenon 55W lamps or equivalent electronic loads (e.g. LED modules)
Absolute and dynamic temperature limitation with controlled restart
Overcurrent protection (tripping) with Intelligent Restart Control
Undervoltage shutdown
Overvoltage protection with external components
Related links
- Infineon High Side PG-TSDSO-14
- Infineon High Side 1 PG-TSDSO-14
- Infineon BTG70501EPLXUMA1 High Side PG-TSDSO-14
- Infineon High Side 2 PG-TSDSO-14
- Infineon BTS70041EPZXUMA1 High Side 1 Power Switch IC 14-Pin, PG-TSDSO-14
- Infineon High Side Power Switch IC 14-Pin, PG-TSDSO-14
- Infineon BTG70901EPLXUMA1 High Side PG-TSDSO-14
- Infineon BTG70502EPLXUMA1 High Side PG-TSDSO-14
