Infineon BTS70081EPAXUMA1 High Side 1, High Side Power Switch IC 14-Pin, PG-TSDSO-14
- RS Stock No.:
- 223-8484
- Mfr. Part No.:
- BTS70081EPAXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $0.72
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.96
(exc. GST)
$13.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,890 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $2.392 | $11.96 | - |
| 10 - 95 | $2.32 | $11.60 | $0.72 |
| 100 - 245 | $2.248 | $11.24 | $14.40 |
| 250 - 495 | $2.178 | $10.89 | $53.50 |
| 500 + | $2.114 | $10.57 | $139.00 |
*price indicative
- RS Stock No.:
- 223-8484
- Mfr. Part No.:
- BTS70081EPAXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 16.4mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | PG-TSDSO-14 | |
| Maximum Supply Voltage | 28V | |
| Pin Count | 14 | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 4mA | |
| Minimum Operating Temperature | -40°C | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Height | 1.15mm | |
| Series | PROFET | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 16.4mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Package Type PG-TSDSO-14 | ||
Maximum Supply Voltage 28V | ||
Pin Count 14 | ||
Maximum Operating Temperature 150°C | ||
Operating Current 4mA | ||
Minimum Operating Temperature -40°C | ||
Width 6mm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Height 1.15mm | ||
Series PROFET | ||
Automotive Standard AEC | ||
The Infineon BTS7008 series is a smart high-side power switch, providing protection functions and diagnosis. The device is integrated in SMART7 technology.
High-Side Switch with diagnosis and embedded protection
ReverSave for low power dissipation in reverse polarity
Green product
RoHS compliant
Qualified in accordance with AEC Q100 grade 1
Related links
- Infineon High Side 1 PG-TSDSO-14
- Infineon High Side PG-TSDSO-14
- Infineon High Side 2 PG-TSDSO-14
- Infineon BTG70501EPLXUMA1 High Side PG-TSDSO-14
- Infineon BTS71202EPAXUMA1 High Side 2 PG-TSDSO-14
- Infineon BTS70121EPAXUMA1 High Side 1 PG-TSDSO-14
- Infineon BTS70401EPAXUMA1 High Side 1 PG-TSDSO-14
- Infineon BTG7007A1EPWXUMA1 High Side PG-TSDSO-14
