onsemi FPF2495CUCX High Side 1, Load Switch Power Switch IC 6-Pin, WLCSP
- RS Stock No.:
- 205-2433
- Mfr. Part No.:
- FPF2495CUCX
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save $108.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,052.00
(exc. GST)
$2,256.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.684 | $2,052.00 | - |
| 6000 - 9000 | $0.666 | $1,998.00 | $108.00 |
| 12000 + | $0.656 | $1,968.00 | $336.00 |
*price indicative
- RS Stock No.:
- 205-2433
- Mfr. Part No.:
- FPF2495CUCX
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Switch IC | |
| Power Switch Type | Load Switch | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 100mΩ | |
| Number of Outputs | 5 | |
| Power Rating | 1W | |
| Number of Inputs | 1 | |
| Interface Type | GPIO | |
| Mount Type | Surface | |
| Package Type | WLCSP | |
| Minimum Supply Voltage | 2.5V | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 2A | |
| Standards/Approvals | JESD76 | |
| Width | 3mm | |
| Length | 3mm | |
| Height | 750μm | |
| Series | FPF2495C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Switch IC | ||
Power Switch Type Load Switch | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 100mΩ | ||
Number of Outputs 5 | ||
Power Rating 1W | ||
Number of Inputs 1 | ||
Interface Type GPIO | ||
Mount Type Surface | ||
Package Type WLCSP | ||
Minimum Supply Voltage 2.5V | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Operating Current 2A | ||
Standards/Approvals JESD76 | ||
Width 3mm | ||
Length 3mm | ||
Height 750μm | ||
Series FPF2495C | ||
Automotive Standard No | ||
