onsemi FDC6326L High Side 1, Load Switch Power Switch IC 6-Pin, SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$2,268.00

(exc. GST)

$2,496.00

(inc. GST)

Add to Basket
Select or type quantity
Supply shortage
  • 6,000 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.756$2,268.00-
6000 - 9000$0.737$2,211.002%
12000 +$0.726$2,178.003%

*price indicative

RS Stock No.:
166-2935
Mfr. Part No.:
FDC6326L
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Power Switch Type

Load Switch

Product Type

Power Switch IC

Power Switch Topology

High Side

Switch On Resistance RdsOn

0.13Ω

Number of Outputs

5

Power Rating

0.7W

Number of Inputs

1

Mount Type

Surface

Package Type

SOT-23

Maximum Supply Voltage

20V

Pin Count

6

Operating Current

1.8A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

3mm

Standards/Approvals

No

Width

1.7mm

Height

1mm

Automotive Standard

No

Integrated Load Switches, Fairchild Semiconductor


Advanced Load Switches, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy