onsemi High Side 1, Adjustable Power Switch IC 32-Pin, QFNW-32
- RS Stock No.:
- 205-2422
- Mfr. Part No.:
- NCV81599MWTXG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-2422
- Mfr. Part No.:
- NCV81599MWTXG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | Adjustable | |
| Number of Outputs | 2 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | QFNW-32 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 28V | |
| Pin Count | 32 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | NCV81599 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type Adjustable | ||
Number of Outputs 2 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type QFNW-32 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 28V | ||
Pin Count 32 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series NCV81599 | ||
The ON Semiconductor USB Power Delivery (PD) Controller synchronous buck-boost that is optimized for converting battery voltage or adapter voltage into power supply rails required in desktop, docking station, hubs, and car charging accessory applications. It is capable of delivering power to meet USB-PD standard for type C applications. The buck-boost operates in a seamless manner when transitioning between buck to boost or boost to buck operation. This is capable of operating at a 100% duty cycle.
Wide input voltage range is from 4.5V to 32V for NCV81599
Wide operating range for various applications
Dynamically programmed frequency from 150kHz to 1.2MHz
Allows for uC to interface with device to meet USB-PD power requirements
I2C interface
Package is 5mm x 5mm QFN32
Over-Voltage and Over-Current Protection
Related links
- onsemi NCV81599MWTXG High Side 1 QFNW-32
- onsemi 1 QFN
- onsemi NCP81599MNTXG 1 QFN
- STMicroelectronics IPS1050LQ Low Side 1 VFQFN
- STMicroelectronics VNF9D5FTR High Side 2 VFQFPN
- STMicroelectronics VN9E30FTR High Side QFN 6 x 6
- STMicroelectronics VNF1048FTR High Side QFN-32L
- Maxim Integrated MAX4999ETJ+ High Side 4 TDFN
