Maxim Integrated MAX4999ETJ+ High Side 4, High Side Power Switch IC 32-Pin, TDFN
- RS Stock No.:
- 190-8218
- Mfr. Part No.:
- MAX4999ETJ+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$30.52
(exc. GST)
$33.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 108 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $15.26 | $30.52 |
*price indicative
- RS Stock No.:
- 190-8218
- Mfr. Part No.:
- MAX4999ETJ+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 12Ω | |
| Number of Outputs | 4 | |
| Number of Inputs | 4 | |
| Mount Type | Surface | |
| Package Type | TDFN | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 32 | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 5A | |
| Minimum Operating Temperature | -40°C | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 12Ω | ||
Number of Outputs 4 | ||
Number of Inputs 4 | ||
Mount Type Surface | ||
Package Type TDFN | ||
Minimum Supply Voltage 3V | ||
Pin Count 32 | ||
Maximum Supply Voltage 3.6V | ||
Maximum Operating Temperature 85°C | ||
Operating Current 5A | ||
Minimum Operating Temperature -40°C | ||
Width 3mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Automotive Standard AEC-Q100 | ||
Increased Flexibility and Performance
Multiplexer Supports USB 2.0 Standard
-3dB Bandwidth: 1200MHz (typ)
Low On-Resistance and Power Management Features Minimize System Losses
6.5Ω (typ) On-Resistance (RON)
Single +3.0V to +3.6V Power-Supply Voltage
Enable Input Puts All Channels in High-Impedance State (Standby Mode)
Low Operating Current (1μA) and Ultra-Low Quiescent Current (30nA) in Standby Mode
Reduce Component Count and Design Complexity
Low Threshold Eliminates the Need for Translators in 1.8V Low-Voltage Systems
Saves Board Space
32-Pin, 5mm x 5mm, TQFN Package
Applications
Keyboard, Video, Mouse (KVM)
Mass Storage
Servers/RAID
Workstations
Related links
- Skyworks Solutions Inc Si83408ADA-IF High Side 4 DFN
- Skyworks Solutions Inc High Side 4 DFN
- Maxim Integrated MAX1946ETA+T High Side 1 TDFN
- STMicroelectronics VNF9D5FTR High Side 2 VFQFPN
- STMicroelectronics VNF9Q20FTR High Side 2 QFN 6 x 6
- onsemi High Side 1 QFNW-32
- STMicroelectronics VNF1048FTR High Side QFN-32L
- STMicroelectronics High Side QFN-32L
