Maxim Integrated P Channel Mosfet 3, Current Limit Load Power Switch IC 10-Pin, μMAX
- RS Stock No.:
- 192-1779
- Mfr. Part No.:
- MAX1693EUB+
- Brand:
- Maxim Integrated
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $83.75
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$167.70
(exc. GST)
$184.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 350 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $3.354 | $167.70 | - |
| 250 + | $3.019 | $150.95 | $83.75 |
*price indicative
- RS Stock No.:
- 192-1779
- Mfr. Part No.:
- MAX1693EUB+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Power Switch IC | |
| Power Switch Topology | P Channel Mosfet | |
| Power Switch Type | Current Limit Load | |
| Number of Outputs | 4 | |
| Number of Inputs | 3 | |
| Power Rating | 444mW | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | μMAX | |
| Pin Count | 10 | |
| Maximum Supply Voltage | 5.5V | |
| Operating Current | 1A | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 3.05mm | |
| Height | 950μm | |
| Length | 3.05mm | |
| Standards/Approvals | UL E211935 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Power Switch IC | ||
Power Switch Topology P Channel Mosfet | ||
Power Switch Type Current Limit Load | ||
Number of Outputs 4 | ||
Number of Inputs 3 | ||
Power Rating 444mW | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.7V | ||
Package Type μMAX | ||
Pin Count 10 | ||
Maximum Supply Voltage 5.5V | ||
Operating Current 1A | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 3.05mm | ||
Height 950μm | ||
Length 3.05mm | ||
Standards/Approvals UL E211935 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- US
USB Power Switch, Maxim Integrated
Universal Serial Bus (USB) ICs, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
