DiodesZetex AP2553AFDC-7 High Side 1, Current Limit Load Power Switch IC 6-Pin, UDFN
- RS Stock No.:
- 885-5410
- Mfr. Part No.:
- AP2553AFDC-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.18
(exc. GST)
$4.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 11,950 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $0.418 | $4.18 | - |
| 750 - 1490 | $0.406 | $4.06 | 2% |
| 1500 + | $0.402 | $4.02 | 3% |
*price indicative
- RS Stock No.:
- 885-5410
- Mfr. Part No.:
- AP2553AFDC-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | Current Limit Load | |
| Switch On Resistance RdsOn | 150mΩ | |
| Number of Outputs | 5 | |
| Power Rating | 450mW | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | UDFN | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 6 | |
| Operating Current | 2.542A | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 2.08mm | |
| Standards/Approvals | No | |
| Length | 2.08mm | |
| Height | 580μm | |
| Automotive Standard | No | |
| Series | AP2553 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type Current Limit Load | ||
Switch On Resistance RdsOn 150mΩ | ||
Number of Outputs 5 | ||
Power Rating 450mW | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type UDFN | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 6 | ||
Operating Current 2.542A | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 2.08mm | ||
Standards/Approvals No | ||
Length 2.08mm | ||
Height 580μm | ||
Automotive Standard No | ||
Series AP2553 | ||
Single Channel USB Switch, Diodes Inc
Protected Switches, Diodes Inc
- RS Stock No. 1708980
- Mfr. Part No. AP2553AFDC-7
- RS Stock No. 8855410P
- Mfr. Part No. AP2553AFDC-7
- RS Stock No. 2060253
- Mfr. Part No. AP22615BWU-7
- RS Stock No. 2060252
- Mfr. Part No. AP22615BWU-7
Related links
- DiodesZetex High Side 1 UDFN
- Microchip MIC2039AYMT-TR High Side UDFN-6
- DiodesZetex AP2553AW6-7 High Side 1 SOT-26
- DiodesZetex High Side 1 SOT-26
- Microchip MIC2009A-1YM6-TR High Side 1 SOT-23
- Microchip MIC2039AYM6-TR High Side 1 SOT-23
- Texas Instruments TPD3S014DBVR High Side SOT-23
- Texas Instruments High Side SOT-23










