onsemi FPF2895VUCX Low Side 2, Current Limit Load Power Switch IC 24-Pin, WLCSP
- RS Stock No.:
- 195-8837
- Mfr. Part No.:
- FPF2895VUCX
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save $462.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$9,288.00
(exc. GST)
$10,218.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $3.096 | $9,288.00 | - |
| 6000 - 9000 | $3.019 | $9,057.00 | $462.00 |
| 12000 + | $2.972 | $8,916.00 | $1,488.00 |
*price indicative
- RS Stock No.:
- 195-8837
- Mfr. Part No.:
- FPF2895VUCX
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | Current Limit Load | |
| Switch On Resistance RdsOn | 27mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Power Rating | 2.08W | |
| Mount Type | Surface | |
| Package Type | WLCSP | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 22V | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 5.5A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL60950-1 & IEC 60950-1 | |
| Length | 2.6mm | |
| Width | 1.67mm | |
| Series | FPF2895V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Power Switch Type Current Limit Load | ||
Switch On Resistance RdsOn 27mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Power Rating 2.08W | ||
Mount Type Surface | ||
Package Type WLCSP | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 22V | ||
Pin Count 24 | ||
Minimum Operating Temperature -40°C | ||
Operating Current 5.5A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL60950-1 & IEC 60950-1 | ||
Length 2.6mm | ||
Width 1.67mm | ||
Series FPF2895V | ||
Automotive Standard AEC-Q100 | ||
