DiodesZetex AP2511MP-13 High Side 2, Current Limit Load Power Switch IC 8-Pin, MSOP
- RS Stock No.:
- 165-8346
- Mfr. Part No.:
- AP2511MP-13
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$615.00
(exc. GST)
$677.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.246 | $615.00 | - |
| 5000 - 7500 | $0.24 | $600.00 | 2% |
| 10000 + | $0.236 | $590.00 | 4% |
*price indicative
- RS Stock No.:
- 165-8346
- Mfr. Part No.:
- AP2511MP-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Power Switch Topology | High Side | |
| Power Switch Type | Current Limit Load | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 135mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 4.6A | |
| Length | 3.1mm | |
| Height | 950μm | |
| Width | 3.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | AP2501 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Power Switch Topology High Side | ||
Power Switch Type Current Limit Load | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 135mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.7V | ||
Package Type MSOP | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 4.6A | ||
Length 3.1mm | ||
Height 950μm | ||
Width 3.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series AP2501 | ||
- COO (Country of Origin):
- CN
