Skyworks Solutions Inc High Side 4, Isolated Smart Power Switch IC 32-Pin, DFN
- RS Stock No.:
- 196-3986
- Mfr. Part No.:
- Si83408ADA-IF
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-3986
- Mfr. Part No.:
- Si83408ADA-IF
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Power Switch Type | Isolated Smart | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 145mΩ | |
| Number of Outputs | 8 | |
| Number of Inputs | 4 | |
| Power Rating | 4W | |
| Interface Type | Parallel/SPI | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Minimum Supply Voltage | 9V | |
| Pin Count | 32 | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 700mA | |
| Maximum Operating Temperature | 125°C | |
| Width | 9mm | |
| Standards/Approvals | VDE 0884-10, UL 1577, IEC 61131-2, IEC 60950-1, GB4943.1, 62368-1 | |
| Length | 9mm | |
| Height | 850μm | |
| Series | Si834 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Power Switch Type Isolated Smart | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 145mΩ | ||
Number of Outputs 8 | ||
Number of Inputs 4 | ||
Power Rating 4W | ||
Interface Type Parallel/SPI | ||
Mount Type Surface | ||
Package Type DFN | ||
Minimum Supply Voltage 9V | ||
Pin Count 32 | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 700mA | ||
Maximum Operating Temperature 125°C | ||
Width 9mm | ||
Standards/Approvals VDE 0884-10, UL 1577, IEC 61131-2, IEC 60950-1, GB4943.1, 62368-1 | ||
Length 9mm | ||
Height 850μm | ||
Series Si834 | ||
Automotive Standard No | ||
Si83408ADA-IF isolated smart switches are available in Sourcing configurations. With a low RON, the device is capable of providing high continuous current while demagnetizing an unlimited amount of energy from inductive loads. Si83408ADA-IFswitches are are a 4 configuration integrating safety rated isolation in a compact QFN package. The logic interface is SPI, and the Si83408ADA-IF is loaded with protection features to prevent switch damage. It also provides 8 different diagnostic reports to the microcontroller (MCU), ensuring detailed information about how the switches and their loads are behaving on the other side of the isolation barrier.
Related links
- Skyworks Solutions Inc Si83408ADA-IF High Side 4 DFN
- Skyworks Solutions Inc Evaluation Kit for Si83408AFA for Isolated Smart Switch
- Skyworks Solutions Inc Evaluation Kit for Si83408ADA for Isolated Smart Switch
- STMicroelectronics IPS1050LQ Low Side 1 VFQFN
- onsemi 1 QFN
- onsemi NCP81599MNTXG 1 QFN
- onsemi High Side 1 QFNW-32
- STMicroelectronics ISO8200BQTR Power Switch IC 32-Pin, TFQFPN
