onsemi FSA515UCX Low Side 1, SPST Depletion Power Switch IC 4-Pin, WLCSP

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$2,259.00

(exc. GST)

$2,484.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.753$2,259.00-
6000 - 9000$0.739$2,217.001%
12000 +$0.723$2,169.003%

*price indicative

RS Stock No.:
189-0187
Mfr. Part No.:
FSA515UCX
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Power Switch Topology

Low Side

Power Switch Type

SPST Depletion

Product Type

Power Switch IC

Switch On Resistance RdsOn

1.1Ω

Number of Outputs

1

Number of Inputs

1

Mount Type

Surface

Package Type

WLCSP

Minimum Supply Voltage

0mV

Pin Count

4

Maximum Supply Voltage

5.5V

Maximum Operating Temperature

85°C

Operating Current

350mA

Minimum Operating Temperature

-40°C

Height

270μm

Width

840μm

Standards/Approvals

No

Length

840μm

Automotive Standard

No

The FSA515 is a high-performance single-pole single-throw (SPST) depletion switch. The depletion technology allows the device to conduct signals when there is no VDD is available and to isolate signals when VDD is present. The FSA515 is 5.5V tolerant and can pass or isolate negative signal swings down to -3.0V.

SPST Depletion Switch

Normally Closed when VCC<0.5V

VSW: -3V to +5.5V

RON: 0.7Ω (Typical)

RFLAT: 1.1mΩ (Typical)

End Products

Mobile Accessories, Adapters, and Cables

Phones, Tablets, and Laptops

Headsets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy