onsemi FSA515UCX Low Side 1, SPST Depletion Power Switch IC 4-Pin, WLCSP
- RS Stock No.:
- 189-0531
- Mfr. Part No.:
- FSA515UCX
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save -
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$25.70
(exc. GST)
$28.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $1.028 | $25.70 | - |
| 750 - 1475 | $1.018 | $25.45 | - |
| 1500 + | $0.987 | $24.68 | 3% |
*price indicative
- RS Stock No.:
- 189-0531
- Mfr. Part No.:
- FSA515UCX
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Switch IC | |
| Power Switch Type | SPST Depletion | |
| Power Switch Topology | Low Side | |
| Switch On Resistance RdsOn | 1.1Ω | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 0mV | |
| Package Type | WLCSP | |
| Pin Count | 4 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 350mA | |
| Height | 270μm | |
| Length | 840μm | |
| Width | 840μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Switch IC | ||
Power Switch Type SPST Depletion | ||
Power Switch Topology Low Side | ||
Switch On Resistance RdsOn 1.1Ω | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 0mV | ||
Package Type WLCSP | ||
Pin Count 4 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Operating Current 350mA | ||
Height 270μm | ||
Length 840μm | ||
Width 840μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The FSA515 is a high-performance single-pole single-throw (SPST) depletion switch. The depletion technology allows the device to conduct signals when there is no VDD is available and to isolate signals when VDD is present. The FSA515 is 5.5V tolerant and can pass or isolate negative signal swings down to -3.0V.
SPST Depletion Switch
Normally Closed when VCC<0.5V
VSW: -3V to +5.5V
RON: 0.7Ω (Typical)
RFLAT: 1.1mΩ (Typical)
End Products
Mobile Accessories, Adapters, and Cables
Phones, Tablets, and Laptops
Headsets
