onsemi Low Side 2, Low Side Power Switch IC 12-Pin, WLCSP
- RS Stock No.:
- 233-6800
- Mfr. Part No.:
- FPF3381UCX
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-6800
- Mfr. Part No.:
- FPF3381UCX
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Switch IC | |
| Power Switch Topology | Low Side | |
| Power Switch Type | Low Side | |
| Number of Outputs | 3 | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | WLCSP | |
| Pin Count | 12 | |
| Maximum Supply Voltage | 30V | |
| Operating Current | 3.3mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3mm | |
| Height | 750μm | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | FPF3381 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Switch IC | ||
Power Switch Topology Low Side | ||
Power Switch Type Low Side | ||
Number of Outputs 3 | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Package Type WLCSP | ||
Pin Count 12 | ||
Maximum Supply Voltage 30V | ||
Operating Current 3.3mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3mm | ||
Height 750μm | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series FPF3381 | ||
The ON Semiconductor FPF3381UCX is an OVP with integrated ultra−low on−resistance single channel switch. The device contains an N−MOSFET that can operate over an input voltage range of 2.8 V to 23 V and can support a maximum continuous current of 5 A. When the input voltage exceeds the over−voltage threshold, the internal FET is turned off immediately to prevent damage to the protected downstream components. The device is available in a small 12−bumps WLCSP package and operate over the free−air temperature range of −40°C to +85°C.
The device offers Over-voltage protection up to +28 V
It has an integrated TVS of ±110 V for IEC61000-4-5
It has internal low RDS(on) NMOS transistors of typical 15 mꭥ
It offers Programmable Over-Voltage Lockout (OVLO)
- RS Stock No. 1656505
- Mfr. Part No. BTS3800SLHTSA1
Each (On a Reel of 3000)
$0.61
- RS Stock No. 0736242
- Mfr. Part No. PD69210C-022719
Each
$8.17
- RS Stock No. 8629084
- Mfr. Part No. FSFR1700XSL
Each (In a Pack of 2)
$5.275
- RS Stock No. 2849053
- Mfr. Part No. NCV8415DTRKG
Each (On a Reel of 2500)
$0.845












