Microchip MIC2025-2YMM High Side 1, USB Power Power Switch IC 8-Pin, MSOP
- RS Stock No.:
- 177-0316
- Mfr. Part No.:
- MIC2025-2YMM
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$131.00
(exc. GST)
$144.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 900 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 400 | $1.31 | $131.00 |
| 500 + | $1.179 | $117.90 |
*price indicative
- RS Stock No.:
- 177-0316
- Mfr. Part No.:
- MIC2025-2YMM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | USB Power | |
| Switch On Resistance RdsOn | 160mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | MSOP | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 850mA | |
| Minimum Operating Temperature | -40°C | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Height | 920μm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type USB Power | ||
Switch On Resistance RdsOn 160mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Package Type MSOP | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 8 | ||
Maximum Operating Temperature 85°C | ||
Operating Current 850mA | ||
Minimum Operating Temperature -40°C | ||
Width 3mm | ||
Standards/Approvals No | ||
Height 920μm | ||
Length 3mm | ||
Automotive Standard No | ||
The MIC2025 and MIC2075 are high-side MOSFET switches optimized for general-purpose power distribution requiring circuit protection. The MIC2025/75 are internally current limited and have thermal shutdown that protects the device and load. The MIC2075 offers "smart" thermal shutdown that reduces current consumption in fault modes.
140mΩ maximum on-resistance
2.7V to 5.5V operating range
500mA minimum continuous output current
Short-circuit protection with thermal shutdown
Fault status flag with 3ms filter eliminates false assertions
Undervoltage lockout
140mΩ maximum on-resistance
2.7V to 5.5V operating range
500mA minimum continuous output current
Short-circuit protection with thermal shutdown
Fault status flag with 3ms filter eliminates false assertions
Undervoltage lockout
Reverse current flow blocking (no "body diode")
Circuit breaker mode (MIC2075) reduces power consumption
Logic-compatible input
Soft-start circuit
Low quiescent current
Pin-compatible with MIC2525
Related links
- Microchip High Side 1 MSOP
- Microchip MIC2025-1YMM High Side 1 MSOP
- Microchip MIC2075-1YMM High Side 1 MSOP
- Microchip MIC2025-1YM-TR High Side 1 SOIC
- Microchip MIC2025-1YM High Side 1 SOIC
- Microchip MIC2025-2YM High Side 1 SOIC
- Microchip MIC2025-2YM-TR High Side 1 SOIC
- Texas Instruments TPS2041BDGNHigh Side MSOP
