STMicroelectronics VN7003ALHTR High Side, High Side Power Switch IC 7-Pin, Octapak-7
- RS Stock No.:
- 233-3111
- Mfr. Part No.:
- VN7003ALHTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$14,692.50
(exc. GST)
$16,162.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $5.877 | $14,692.50 | - |
| 5000 - 5000 | $5.73 | $14,325.00 | 2% |
| 7500 + | $5.587 | $13,967.50 | 4% |
*price indicative
- RS Stock No.:
- 233-3111
- Mfr. Part No.:
- VN7003ALHTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Package Type | Octapak-7 | |
| Maximum Supply Voltage | 40V | |
| Pin Count | 7 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 135A | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Package Type Octapak-7 | ||
Maximum Supply Voltage 40V | ||
Pin Count 7 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 135A | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics device is a single channel high-side driver manufactured using ST proprietary VI Power® technology and housed in the Octapak package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface, and to provide protection and diagnostics. The device integrates advanced protective functions such as load current limitation, overload active management by power limitation and over temperature shutdown. A combination of INPUT and FR_DIAG pins latches the output in case of fault, disables the latch-off functionality and enables OFF-state diagnostic.
AEC-Q100 qualified
Extreme low voltage operation for deep cold cranking applications (compliant with LV124, revision 2013)
General
Single channel smart high-side driver with Current Sense analog feedback
Very low standby current
Compatible with 3 V and 5 V CMOS outputs
- RS Stock No. 2333112
- Mfr. Part No. VN7003ALHTR
Each
$7.24
- RS Stock No. 2333112P
- Mfr. Part No. VN7003ALHTR
Each (Supplied on a Reel)
$7.24
- RS Stock No. 2333124P
- Mfr. Part No. VND7050AJTR
Each (Supplied on a Reel)
$3.31
- RS Stock No. 2333128P
- Mfr. Part No. VNQ7050AJTR
Each (Supplied on a Reel)
$5.65
Related links
- STMicroelectronics VN7003ALHTR High Side Octapak-7
- Infineon High Side 1 TO-220
- Infineon BTS500851TMAATMA1 High Side 1 TO-220
- Infineon BTS500551TMAATMA1 High Side 1 TO-220
- onsemi High Side 1 PDIP-7
- Infineon High Side 1 TO-263
- Power Integrations High Side 1 eSIPC
- Infineon BTS621L1E3128ABUMA1 High Side TO-263











