onsemi FSUSB74UMX High Side 4, USB Power Power Switch IC 16-Pin, UMLP
- RS Stock No.:
- 862-9205
- Mfr. Part No.:
- FSUSB74UMX
- Brand:
- onsemi
This image is representative of the product range
Add 1250 more to save $60.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.68
(exc. GST)
$9.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 8,915 unit(s) shipping from 12 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 1245 | $1.736 | $8.68 | - |
| 1250 - 2495 | $1.688 | $8.44 | $60.00 |
| 2500 + | $1.666 | $8.33 | $175.00 |
*price indicative
- RS Stock No.:
- 862-9205
- Mfr. Part No.:
- FSUSB74UMX
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | USB Power | |
| Switch On Resistance RdsOn | 9Ω | |
| Number of Outputs | 1 | |
| Number of Inputs | 4 | |
| Interface Type | USB 2.0 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.5V | |
| Package Type | UMLP | |
| Maximum Supply Voltage | 4.4V | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 9μA | |
| Width | 2.6mm | |
| Standards/Approvals | USB 2.0 High-Speed, USB 2.0 Full-Speed | |
| Length | 1.8mm | |
| Height | 500μm | |
| Series | FSUSB74 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type USB Power | ||
Switch On Resistance RdsOn 9Ω | ||
Number of Outputs 1 | ||
Number of Inputs 4 | ||
Interface Type USB 2.0 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.5V | ||
Package Type UMLP | ||
Maximum Supply Voltage 4.4V | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Operating Current 9μA | ||
Width 2.6mm | ||
Standards/Approvals USB 2.0 High-Speed, USB 2.0 Full-Speed | ||
Length 1.8mm | ||
Height 500μm | ||
Series FSUSB74 | ||
Automotive Standard No | ||
USB Power Switch, Fairchild Semiconductor
USB Power Switch ICs, Fairchild Semiconductor
- RS Stock No. 8629205P
- Mfr. Part No. FSUSB74UMX
- RS Stock No. 1662143
- Mfr. Part No. FSUSB74UMX
- RS Stock No. 2400607P
- Mfr. Part No. STELPD01PUR
- RS Stock No. 1784452P
- Mfr. Part No. FUSB303TMX










