Infineon BTS51802EKAXUMA1 High Side 2, High Side Power Switch Power Switch IC 14-Pin, DSO-14
- RS Stock No.:
- 166-0815
- Mfr. Part No.:
- BTS51802EKAXUMA1
- Brand:
- Infineon
This image is representative of the product range
Add 12500 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$3,617.50
(exc. GST)
$3,980.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $1.447 | $3,617.50 | - |
| 12500 + | $1.303 | $3,257.50 | 9% |
*price indicative
- RS Stock No.:
- 166-0815
- Mfr. Part No.:
- BTS51802EKAXUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side Power Switch | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 360mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Package Type | DSO-14 | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 28V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 2A | |
| Height | 1.47mm | |
| Length | 8.65mm | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Automotive Standard | AEC | |
| Series | PROFET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side Power Switch | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 360mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Package Type DSO-14 | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 14 | ||
Maximum Supply Voltage 28V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 2A | ||
Height 1.47mm | ||
Length 8.65mm | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Automotive Standard AEC | ||
Series PROFET | ||
- COO (Country of Origin):
- MY
